M22-XDLH-B

Eaton Electrical
504-M22-XDLH-B
M22-XDLH-B

Mfr.:

Description:
Switch Fixings EXTD BLU BUTTON FOR ILL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,84 € 38,40 €
3,77 € 94,25 €
3,38 € 169,00 €
3,27 € 327,00 €
3,16 € 790,00 €
2,99 € 1.495,00 €
2,94 € 2.940,00 €
2,87 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Button Lens
M22 Series Illuminated Flush Pushbuttons
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Blue
Illumination: Illuminated
Illumination Colour: Blue
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 11,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.