M22-XDL-R

Eaton Electrical
504-M22-XDL-R
M22-XDL-R

Mfr.:

Description:
Switch Fixings FLSH RED BUTTON FOR ILL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,02 € 20,20 €
1,87 € 37,40 €
1,81 € 90,50 €
1,72 € 172,00 €
1,68 € 336,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Pushbutton Button Plate
22.5 mm Pushbutton Switches
M22 Series
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 2.5 mm
Illumination: Illuminated
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 22.2 mm
Unit Weight: 11,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.