M22-XDH-R-ETCH

Eaton Electrical
504-M22-XDH-R-ETCH
M22-XDH-R-ETCH

Mfr.:

Description:
Switch Fixings EXTD RED ETCHED BUTTON FOR NON-ILL PB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,48 € 54,80 €
5,20 € 130,00 €
4,98 € 249,00 €
4,82 € 482,00 €
4,57 € 1.142,50 €
4,18 € 2.090,00 €
3,99 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Button Plates
M22 Series Non-Illuminated Extended Pushbuttons
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99