M22-XD-R-GB5

Eaton Electrical
504-M22-XD-R-GB5
M22-XD-R-GB5

Mfr.:

Description:
Switch Fixings FLSH RED ETCHED BUTTON FOR NON-ILL PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,61 € 36,10 €
3,53 € 88,25 €
3,10 € 155,00 €
3,03 € 303,00 €
2,85 € 712,50 €
2,65 € 1.325,00 €
2,58 € 2.580,00 €
2,51 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Button Plates
M22 Series Non-Illuminated Flush Pushbuttons
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.