M22-WR4

Eaton Electrical
504-M22-WR4
M22-WR4

Mfr.:

Description:
Rotary Switches NON-ILL 4-POS MTN SEL SW ROT-HD SIL-BZL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,42 € 80,42 €
71,46 € 357,30 €
70,37 € 703,70 €
64,34 € 1.608,50 €
60,32 € 3.016,00 €
57,29 € 5.729,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Rotary Switches
Non-Illuminated
4 Position
Rotary
M22
IP66
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 449,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020