M22-W3

Eaton Electrical
504-M22-W3
M22-W3

Mfr.:

Description:
Rotary Switches NON-ILL 3-POS MOM SEL SW ROT-HD SIL-BZL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,42 € 31,42 €
23,76 € 118,80 €
23,57 € 235,70 €
21,60 € 540,00 €
20,30 € 1.015,00 €
18,99 € 1.899,00 €
18,34 € 4.585,00 €
17,67 € 8.835,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Rotary Switches
Non-Illuminated
3 Position
Rotary
M22
IP66
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 449,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020