M22-USB

Eaton Electrical
504-M22-USB
M22-USB

Mfr.:

Description:
USB Connectors USB 3.0 FRONT ELEMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,22 € 143,22 €
134,38 € 1.343,80 €
132,93 € 3.323,25 €
131,40 € 6.570,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: USB Connectors
Bulkhead Interface
Female
USB 3.0
900 A
5 VAC/DC
Straight
Panel Mount
IP20, IP65
Brand: Eaton Electrical
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: M22
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99