M22-PVT

Eaton Electrical
504-M22-PVT
M22-PVT

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-STOP TWIST-RELEASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,73 € 43,73 €
40,22 € 402,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Twist Release
Non-Illuminated
Panel Mount
IP67, IP69K
Brand: Eaton Electrical
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1 in
Length: 2 in
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Width: 2 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99