M22-PVL60P

Eaton Electrical
504-M22-PVL60P
M22-PVL60P

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches ILL E-STOP PUSH-PULL, 60MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,28 € 84,28 €
76,79 € 767,90 €
73,69 € 1.842,25 €
71,19 € 3.559,50 €
67,97 € 6.797,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Twist-to-Release
Illuminated
Red
LED
DPDT
Panel Mount
Screw
IP66, IP69K
Actuator: Round
Brand: Eaton Electrical
Height: 1 in
Length: 2 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Width: 1 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.