M22-PVL-K01-R

Eaton Electrical
504-M22-PVL-K01-R
M22-PVL-K01-R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches ILL E-STOP PUSH-PULL 12-30VAC/DC 1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,13 € 68,13 €
66,99 € 6.699,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Push-Pull
Illuminated
Red
LED
SPST
ON - OFF
12 VAC to 30 VAC
Panel Mount
IP67, IP69K
Actuator: Round
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 0.02 in
Length: 2 in
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Width: 3 in
Unit Weight: 9,072 g
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
8536509065
JPHTS:
853650090
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.