M22-PV-B100

Eaton Electrical
504-M22-PV-B100
M22-PV-B100

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22MM RED E-STOP PUSH/PULL BULK 100PC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.489,05 € 2.489,05 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Brand: Eaton Electrical
Height: 14 in
Length: 22 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Width: 16 in
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.