M22-L-B

Eaton Electrical
504-M22-L-B
M22-L-B

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators IND LGHT BLU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €
17,06 € 170,60 €
16,30 € 407,50 €
15,44 € 772,00 €
14,86 € 1.486,00 €
13,90 € 3.475,00 €
13,20 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicating Light Units
Flush
22.5 mm Pushbutton Switches
M22 Series
Panel Mount
Flush
2 in
LED
IP67, IP69K
Body Shape: Flat
Brand: Eaton Electrical
Cap Colour: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1 in
Illuminated: Illuminated
Length: 2 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: M22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.