M22-DP-S

Eaton Electrical
504-M22-DP-S
M22-DP-S

Mfr.:

Description:
Switch Actuators MOM MUSHROOM PB BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,33 € 21,33 €
19,97 € 199,70 €
18,41 € 460,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M22
IP67, IP69K
Brand: Eaton Electrical
Cap Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Pushbutton Switches

Eaton Electronics M22 Pushbutton Switches provide emergency stop buttons to ensure functional safety on machines and systems. These switches are offered with black, red, green, white, yellow, and blue actuators. The M22 switches feature modular front elements with a wide variety of fronts, bezels, colors, and functions available for selection. Eaton Electronics M22 Pushbutton Switches operate in a temperature range of -25°C to +70°C and are ideal for machine control and industrial applications.