M22-DH-R-K11

Eaton Electrical
504-M22-DH-R-K11
M22-DH-R-K11

Mfr.:

Description:
Pushbutton Switches NON-ILL MOM PB SIL-BZL EXTD RED 1NO/1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,94 € 40,94 €
33,82 € 338,20 €
32,64 € 816,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
Round
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031