M22-DH-R-K11-P

Eaton Electrical
504-M22-DH-R-K11-P
M22-DH-R-K11-P

Mfr.:

Description:
Pushbutton Switches RED EXT MOM PB, 1NO/1NC, LGND PLS POP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,97 € 43,97 €
40,88 € 408,80 €
39,28 € 982,00 €
36,83 € 1.841,50 €
35,59 € 3.559,00 €
33,96 € 8.490,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Non-Illuminated
SPST
Panel Mount
Round
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031