M22-CLED-B

Eaton Electrical
504-M22-CLED-B
M22-CLED-B

Mfr.:

Description:
Panel Mount Indicator Lamps BLU LGHT UNIT 12-30VAC/DC CAGE CLAMP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,65 € 34,65 €
26,29 € 262,90 €
24,09 € 2.409,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicator Lamps
Indicating Light Units
LED
M22
Brand: Eaton Electrical
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

M22 Industrial Panel Mount Indicators

Eaton Electrical M22 Industrial Panel Mount Indicators feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection. These indicators operate at a -25°C to 70°C ambient temperature range and 40°C to 80°C ambient storage temperature range. The M22 industrial panel mount indicators are UL, CSA, CE, VDE, EN 60947-5, IEC/EN 60947, and VDE 0660 certified. These panel mount indicators come in a variety of sizes and lens colors. The M22 industrial panel mount indicators are designed to be used with 22.5mm pushbutton switches.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.