M22-ASI-CS

Eaton Electrical
504-M22-ASI-CS
M22-ASI-CS

Mfr.:

Description:
Switch Fixings ASI ADAPTER ELEMENT-E-STOP BASE MOUNTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,29 € 260,29 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Adapter Element
22.5 mm Pushbutton Switches
M22 Series
M22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.