LS-S11S/RLA

Eaton Electrical
504-LS11S/RLA
LS-S11S/RLA

Mfr.:

Description:
Limit Switches LIMIT SW 1NO 1NC BLACK SCR TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,47 € 99,47 €
89,79 € 448,95 €
88,05 € 880,50 €
82,71 € 2.067,75 €
77,37 € 3.868,50 €
74,70 € 7.470,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Roller Lever
3 A, 6 A
240 VAC
24 VDC
Screw
DIN Rail Mount
IP66, IP67
Brand: Eaton Electrical
Life: 8000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: LS-Titan
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 85,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.