LS-S11-SW

Eaton Electrical
504-LS-S11-SW
LS-S11-SW

Mfr.:

Description:
Limit Switches LIMIT SW 1NO 1NC BLACK SCR TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,34 € 90,34 €
81,04 € 405,20 €
78,89 € 788,90 €
74,11 € 1.852,75 €
69,32 € 3.466,00 €
66,93 € 6.693,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Plunger
3 A, 6 A
240 VAC
24 VDC
Screw
DIN Rail Mount
IP66, IP67
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 8000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: LS-Titan
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 53,887 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99