LS-11-SW

Eaton Electrical
504-LS-11-SW
LS-11-SW

Mfr.:

Description:
Limit Switches PLUNGER BLACK COVER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,88 € 83,88 €
75,23 € 376,15 €
73,24 € 732,40 €
68,80 € 1.720,00 €
64,36 € 3.218,00 €
62,14 € 6.214,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Plunger
3 A, 6 A
240 VAC
24 VDC
Spring Terminal
DIN Rail Mount
IP66, IP67
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 8000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99