HT8PP8

Eaton Electrical
504-HT8PP8
HT8PP8

Mfr.:

Description:
Switch Fixings STANDARD LEGEND, MARKED "OPEN / CLOSE"

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
14,11 € 141,10 €
13,49 € 337,25 €
12,80 € 640,00 €
12,32 € 1.232,00 €
11,55 € 2.887,50 €
10,84 € 5.420,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Legend Plates
Push-Pull Units
HT800 Series
HT800
Brand: Eaton Electrical
Color: Black
Features: Open Close
Height: 1.27 mm
Length: 25.4 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 38.1 mm
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8310000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.