HT8LC

Eaton Electrical
504-HT8LC
HT8LC

Mfr.:

Description:
Switch Fixings LENS, INDICATING LIGHT, CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,61 € 26,61 €
24,10 € 241,00 €
23,74 € 593,50 €
23,14 € 1.157,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Replacement Lenses
Indicating Lights
HT800
Brand: Eaton Electrical
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Illumination: Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99