HT8JYH1DF1Q1

Eaton Electrical
504-HT8JYH1DF1Q1
HT8JYH1DF1Q1

Mfr.:

Description:
Selector Switches 3POS SEL SW BLK LVR Sprng RTN BOTH W/2NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,88 € 230,88 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
2 NO + 2 NC
Lever
Non-Illuminated
Panel Mount
HT800
Actuator Length: 38.1 mm
Brand: Eaton Electrical
Life: 250000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Number of Poles: 2 Pole
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509025
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.