HT8JNH3AA5

Eaton Electrical
504-HT8JNH3AA5
HT8JNH3AA5

Mfr.:

Description:
Selector Switches 2POS SEL SW BLK KNOB SPRING RTN RT W/1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,06 € 150,06 €
142,39 € 1.423,90 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
SPST-NO
Knob
Non-Illuminated
Panel Mount
HT800
Actuator Length: 38.1 mm
Brand: Eaton Electrical
Life: 250000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Number of Poles: 1 Pole
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509025
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.