HT8JBH1DAA5

Eaton Electrical
504-HT8JBH1DAA5
HT8JBH1DAA5

Mfr.:

Description:
Control Switches 2POS SEL SW BLK LVR SPR RTN LEFT OP ONLY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,12 € 147,12 €
140,41 € 1.404,10 €
138,24 € 3.456,00 €
136,70 € 6.835,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Non-Illuminated
2 NO
Knob
Panel Mount
Actuator Length: 38.1 mm
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Life: 250000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Number of Poles: 2 Pole
Product Type: Selector Switches
Series: HT800
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509025