HT8GTYV3

Eaton Electrical
504-HT8GTYV3
HT8GTYV3

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PUSH-TO-TEST Indic LGT 24V FV INC&YE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,67 € 252,67 €
236,15 € 2.361,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Yellow
Screw
Panel Mount
Brand: Eaton Electrical
Illuminated: Illuminated
Illumination: LED
Material: Plastic
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Type: Flush
Product: Indicating Light Units
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HT800
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.