HT8CAY

Eaton Electrical
504-HT8CAY
HT8CAY

Mfr.:

Description:
Switch Actuators 3-POS PUSH MOM / PULL MOM YE OP ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,36 € 196,36 €
180,80 € 1.808,00 €
175,01 € 4.375,25 €
173,75 € 8.687,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
HT800
Brand: Eaton Electrical
Cap Colour: Yellow
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Style: Panel Mount
Product: Push-Pull Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8531809050
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.