HT8BA

Eaton Electrical
504-HT8BA
HT8BA

Mfr.:

Description:
Switch Fixings LENS, PRES-TEST LIGHTS AND ILL PB, AMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,57 € 24,57 €
23,20 € 232,00 €
23,14 € 578,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Replacement Lense
PresTest Lights, Illuminated Pushbuttons
HT800
Brand: Eaton Electrical
Color: Amber
Illumination: Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.