HT8B

Eaton Electrical
504-HT8B
HT8B

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CONTACT BLOCK, 1NC

Lifecycle:
New At Mouser

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,83 € 27,83 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
HT800 Series Heavy Duty Pushbutton Switches
Free Hanging
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Features: 30.5 mm, Watertight/Oiltight-HT800
Height: 55.88 mm
Illumination: Non-Illuminated
Length: 48.26 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: HT800
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 33.02 mm
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908085
ECCN:
EAR99