HT8AEG

Eaton Electrical
504-HT8AEG
HT8AEG

Mfr.:

Description:
Switch Actuators 40 MM MUSHRM HEAD PB GN OPERATOR ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,05 € 147,05 €
112,13 € 1.121,30 €
110,45 € 2.761,25 €
109,33 € 5.466,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
HT800
Brand: Eaton Electrical
Cap Colour: Green
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99