HT8AEA

Eaton Electrical
504-HT8AEA
HT8AEA

Mfr.:

Description:
Switch Actuators MUSHRM HEAD PB AMBER OPERATOR ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,08 € 135,08 €
121,75 € 1.217,50 €
119,49 € 2.987,25 €
114,01 € 5.700,50 €
113,11 € 11.311,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
HT800
Brand: Eaton Electrical
Cap Colour: Amber
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Mounting Style: Panel Mount
Product: Pushbutton Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.