HT8ABHA

Eaton Electrical
504-HT8ABHA
HT8ABHA

Mfr.:

Description:
Pushbutton Switches EXTENDED PB BLK W/ 1NO Cont BLOCK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,35 € 103,35 €
93,21 € 932,10 €
91,61 € 2.290,25 €
88,35 € 4.417,50 €
86,34 € 8.634,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
HT800
Pushbutton Switches
Non-Illuminated
SPST-NO
Panel Mount
Round
Screw
Black
Actuator Length: 22.9 mm
Brand: Eaton Electrical
Life: 10000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.