HT8AAA

Eaton Electrical
504-HT8AAA
HT8AAA

Mfr.:

Description:
Pushbutton Switches RD FLSH PB NO/NC W/LEGEND PLS IN CSHELL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,78 € 95,78 €
90,99 € 909,90 €
86,21 € 2.155,25 €
81,41 € 4.070,50 €
76,62 € 7.662,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
HT800
Pushbutton Operators
Non-Illuminated
Panel Mount
Flush
Screw
Amber
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 1 in
Length: 1 in
Life: 10000000 Cycles
Material: Plastic
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 12 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 1 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99