HS50-CI

Eaton Electrical
504-HS50-CI
HS50-CI

Mfr.:

Description:
Electrical Enclosure Accessories BT ASSEMBLY PARTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
15,26 € 76,30 €
14,41 € 144,10 €
13,48 € 337,00 €
13,30 € 665,00 €
13,17 € 1.317,00 €
13,16 € 2.632,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Electrical Enclosure Accessories
Mounting Hardware
Mounting Plate Spacer
157 mm
142 mm
68 mm
Brand: Eaton Electrical
Material: Plastic
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.