GWPBQ2890PR

Eaton Electrical
504-GWPBQ2890PR
GWPBQ2890PR

Mfr.:

Description:
Wall Mounted Panel Enclosures BOX STOCKING N3R ENCL PRL3X 28" W,90"H

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.189,52 € 2.189,52 €
2.140,08 € 10.700,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Wall Mounted Panel Enclosures
Galvanized Steel
90 in
28 in
6.5 in
12, 3R
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Panelboard Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.