GWPBQ2836PR

Eaton Electrical
504-GWPBQ2836PR
GWPBQ2836PR

Mfr.:

Description:
Wall Mounted Panel Enclosures BOX STOCKING N3R ENCL PRL3X 28" W,36"H

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.702,95 € 1.702,95 €
1.664,50 € 8.322,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Wall Mounted Panel Enclosures
Galvanized Steel
36 in
28 in
6.5 in
12, 3R
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Panelboard Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.