FAZ-D4/1-RT-L

Eaton Electrical
504-FAZ-D4/1-RT-L
FAZ-D4/1-RT-L

Mfr.:

Description:
Circuit Breakers FAZ-NA 240VAC 1P 4A D CURVE ring term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,24 € 98,24 €
81,46 € 488,76 €
75,11 € 751,10 €
62,13 € 3.106,50 €
57,35 € 5.735,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Circuit Breakers
Miniature
4 A
240 VAC
1 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
Brand: Eaton Electrical
Height: 80 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 2
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 17.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99