FAZ-C30/1-SP

Eaton Electrical
504-FAZ-C30/1-SP
FAZ-C30/1-SP

Mfr.:

Description:
Circuit Breakers FAZ UL 1077 supp. 1P 30A C CURVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,36 € 171,36 €
142,10 € 710,50 €
128,74 € 1.287,40 €
114,46 € 5.723,00 €
108,79 € 10.879,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
FAZ
Circuit Breakers
Miniature
30 A
240 VAC
1 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
Brand: Eaton Electrical
Height: 80 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 17.7 mm
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UL 489/UL 1077 DIN Rail Miniature Circuit Breakers

Eaton Electronics UL 489/UL 1077 DIN Rail Miniature Circuit Breakers are designed for branch service applications. These devices are available with B, C, and D characteristics with UL® 489, CSA® C22.2 No.5, UL 1077, CSA C22.2 No.235, and IEC 60947-2. The circuit breakers include standard ratings of 10kAIC up to 277/480VAC, contact position indicator (red/green), and 17.7mm width of module (per pole). These devices are suitable for branch circuit device protection and thermal-magnetic overcurrent protection and are current-limiting. The circuit breakers are available in two terminal configurations: standard box terminals with multiple conductors and ring-tongue terminals.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.