FAZ-B2/2

Eaton Electrical
504-FAZ-B2/2
FAZ-B2/2

Mfr.:

Description:
Circuit Breakers FAZ UL 1077 2P 2A B CURVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,91 € 300,91 €
278,44 € 1.392,20 €
265,61 € 2.656,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
FAZ
Circuit Breakers
Miniature
2 A
240 VAC, 415 VAC
2 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 80 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 35.4 mm
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200020
ECCN:
EAR99