FAZ-B2/2-NA-L

Eaton Electrical
504-FAZ-B2/2-NA-L
FAZ-B2/2-NA-L

Mfr.:

Description:
Circuit Breakers FAZ-NA UL 489 MCB 240VAC 2P 2A B CURVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,12 € 183,12 €
151,77 € 758,85 €
139,90 € 1.399,00 €
115,58 € 5.779,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Circuit Breakers
Miniature
2 A
240 VAC, 415 VAC
2 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 80 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 35.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200020
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.