FAK-R-V-KC12-IY

Eaton Electrical
504-FAK-R-V-KC12-IY
FAK-R-V-KC12-IY

Mfr.:

Description:
Pushbutton Switches RD PULL-RELEASE PALM SW YEL ENCL TOP-1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,05 € 254,05 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
E22
Pushbutton Switches
Palm Switch
Non-Illuminated
3PST
Panel Mount
OFF - ON
Round, Mushroom
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Height: 85 mm
Length: 85 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 100 mm
Unit Weight: 289,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.