ES-BBS-3/FL

Eaton Electrical
504-ES-BBS-3/FL
ES-BBS-3/FL

Mfr.:

Description:
Circuit Breaker Accessories TERMINAL SHROUD 3-PL BUSBAR SUPPORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,64 € 28,64 €
23,76 € 118,80 €
21,92 € 219,20 €
18,15 € 907,50 €
16,92 € 1.692,00 €
15,79 € 3.947,50 €
14,66 € 7.330,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breaker Accessories
xEffect SASY 60i
Busbars
Busbar Support
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: 60mm Systems
Height: 31 mm
Length: 25 mm
Number of Poles: 3 Pole
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Voltage Rating: 600 VAC
Width: 166 mm
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000