EMS03D5BBA

Eaton Electrical
504-EMS03D5BBA
EMS03D5BBA

Mfr.:

Description:
Motor Starters EMS RFIT PNL ESTOP 240V 0.1 0.16A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.306,61 € 1.306,61 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
240 V
100 mA to 160 mA
EMS
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.