EM22GD3

Eaton Electrical
504-EM22GD3
EM22GD3

Mfr.:

Description:
Switch Actuators METAL E22 ILL PUSH-PULL, 2P MT - GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,25 € 122,25 €
106,87 € 1.068,70 €
102,68 € 2.567,00 €
95,71 € 4.785,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
M22
Brand: Eaton Electrical
Cap Colour: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Mounting Style: Panel Mount
Product: Push-Pull Operators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99