EHB0325AAKU0000000

Eaton Electrical
504-EHB0325AAKU00000
EHB0325AAKU0000000

Mfr.:

Description:
Variable Frequency Drives - VFDs HVAC BYP 32A 30HP 575V N1 XL 100KAIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21.658,33 € 21.658,33 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
30 hp
32 A
3 Phase
PowerXL DH1 enclosed
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: High SCCR, Oversized Frame
Frame Size - NEMA: NEMA 1
Motor Drive Type: Variable Frequency Drive
Operating Supply Voltage: 575 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 421,387 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99