EHB0214A2JS0020000

Eaton Electrical
504-EHB0214A2JS00200
EHB0214A2JS0020000

Mfr.:

Description:
Variable Frequency Drives - VFDs HVAC BYP 21A, 15HP 480V N12 SCCR 2 CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.749,48 € 5.749,48 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
15 hp
21 A
3 Phase
PowerXL DH1 enclosed
Brand: Eaton Electrical
Features: Base SCCR
Frame Size - NEMA: NEMA 12
Motor Drive Type: Variable Frequency Drive
Operating Supply Voltage: 480 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 59,421 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.