EDCB400SP

Eaton Electrical
504-EDCB400SP
EDCB400SP

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR,SPL,400A DC,0+/-10V OUT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
697,54 € 697,54 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
20 ms, 100 ms
0 Hz
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 57.2 mm
Isolation Voltage: 3 kV
Length: 89.7 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 24 VAC/DC
Product Type: Industrial Current Sensors
Series: EDC series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Sensor
Width: 30 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.