ECX09B5ABA-C

Eaton Electrical
504-ECX09B5ABA-C
ECX09B5ABA-C

Mfr.:

Description:
Motor Starters E.NC XT STR 7A 4X NM 120VAC S-STOP 0.24-

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
496,93 € 496,93 €
492,08 € 2.460,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Power Control
7 A
Contactors and Starters
Type 4X
IP66
XT IEC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1,565 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99