ECSTD406SC

Eaton Electrical
504-ECSTD406SC
ECSTD406SC

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR TD,NO,SOL,1-175A,ACDC O

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,54 € 343,54 €
289,83 € 1.449,15 €
269,45 € 2.694,50 €
269,42 € 6.735,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
150 mA
Open Loop
0.2 s to 15 s
50 Hz to 100 Hz
Brand: Eaton Electrical
Height: 55.4 mm
Isolation Voltage: 5 kVAC
Length: 78 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Output Type: Switch
Output Voltage: 240 VAC/DC
Product Type: Industrial Current Sensors
Series: ECS series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Switch
Width: 23.7 mm
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.