ECSTD405SP

Eaton Electrical
504-ECSTD405SP
ECSTD405SP

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR TD,NC,SPL,1-200A,AC O

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
382,41 € 382,41 €
322,62 € 1.613,10 €
299,97 € 2.999,70 €
299,92 € 7.498,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
1 A
Closed Loop
0.2 s to 15 s
50 Hz to 100 Hz
Brand: Eaton Electrical
Height: 57.2 mm
Isolation Voltage: 5 kVAC
Length: 89.7 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Output Type: Switch
Output Voltage: 240 VAC
Product Type: Industrial Current Sensors
Series: ECS series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Switch
Width: 30 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.